Omron E2ELX8MF2 technical specifications.
| Body Material | Brass |
| Height | 39.5mm |
| Length | 39.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2ELX8MF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
