The Omron E2EM-X2B1 is an inductive proximity sensor module with a sensing distance range of 2 to 7 cm. It operates within a DC supply voltage range of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module features a PNP output and can operate within a temperature range of -25 to 70 degrees Celsius. The body material is nickel-plated brass, and the terminal type is pre-wire.
Omron E2EM-X2B1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Body Material | Nickel Plated Brass |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EM-X2B1 to view detailed technical specifications.
No datasheet is available for this part.