
The Omron E2EM-X2B2-M1 is an inductive proximity sensor with a stainless steel body, rated for IP67 protection. It operates within a temperature range of -25°C to 85°C and features a response frequency of 1.5kHz. The sensor has a sensing distance of 0.079inch and uses an inductive sensing method. It is available in a shielded package with a connector termination.
Omron E2EM-X2B2-M1 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EM-X2B2-M1 to view detailed technical specifications.
No datasheet is available for this part.
