The Omron E2EM-X2C2 is an inductive proximity sensor with a sensing distance range of 2 to 7 centimeters. It features an NPN output and operates on a DC supply voltage of 10 to 40 volts. The sensor has a response frequency of 1500 Hz and a typical operating supply voltage of 12, 15, 18, or 24 volts. The Omron E2EM-X2C2 has a nickel-plated brass body and pre-wire terminals. It is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Omron E2EM-X2C2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Body Material | Nickel Plated Brass |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EM-X2C2 to view detailed technical specifications.
No datasheet is available for this part.