
This Omron E2EM-X2C2-M1 inductive proximity sensor features a stainless steel body and is rated for operation between -25°C and 85°C. It has a sensing distance of 0.079inch and a response frequency of 1.5kHz. The sensor is shielded and has cable leads for termination. It is compliant with RoHS regulations and has an IP67 rating for protection against dust and water.
Omron E2EM-X2C2-M1 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EM-X2C2-M1 to view detailed technical specifications.
No datasheet is available for this part.
