This Omron E2EM-X4C2 is a module classified as a proximity sensor with inductive and capacitive sensing capabilities. It operates in switching mode with a non-contact (NC) configuration and has a sensing distance range of 2 to 7 meters. The output type is NPN, and the response frequency is 1000 Hz. The module has a nickel-plated brass body and pre-wire terminals. It can operate within a temperature range of -25 to 70 degrees Celsius and accepts a DC supply voltage between 10 and 40 volts.
Omron E2EM-X4C2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Body Material | Nickel Plated Brass |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EM-X4C2 to view detailed technical specifications.
No datasheet is available for this part.