
Omron E2EM-X8B1-M1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 55mm |
| Load Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EM-X8B1-M1 to view detailed technical specifications.
No datasheet is available for this part.
