The Omron E2EM-X8C2 is an inductive proximity sensor module with a switching mode of NC and a sensing distance range of 7 to 15mm. It features an NPN output and operates on a DC supply voltage of 10 to 40V. The module has a response frequency of 500Hz and is constructed with a nickel-plated brass body. It is designed to operate within a temperature range of -25 to 70°C.
Omron E2EM-X8C2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Body Material | Nickel Plated Brass |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EM-X8C2 to view detailed technical specifications.
No datasheet is available for this part.