Omron E2EQ-X7D1G-M1TGJ-T-US 0.3M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Body Material | Fluororesin |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EQ-X7D1G-M1TGJ-T-US 0.3M to view detailed technical specifications.
No datasheet is available for this part.