The Omron E2EQ-X8X1-M1J 0.3M proximity sensor is a module with a switching mode of NO, operating within a temperature range of -25°C to 70°C. It features a sensing distance range of 7 to 15mm and a typical operating supply voltage of 12 to 24V. The sensor has a hysteresis of 10% and a body made of Teflon with a barrel style and pre-wire terminals.
Omron E2EQ-X8X1-M1J 0.3M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Teflon |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2EQ-X8X1-M1J 0.3M to view detailed technical specifications.
No datasheet is available for this part.