Omron E2ESX8D1 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Sensing Distance | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2ESX8D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.