Omron E2EV-X5B1 technical specifications.
| Body Material | Brass |
| Height | 27.7mm |
| Length | 60mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 70Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2EV-X5B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
