Omron E2EX2E2-N technical specifications.
| Body Material | Brass |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX2E2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.