Omron E2EX8MD15Q technical specifications.
| Packaging | Bulk |
| Sensing Distance | 8 mm |
| Switching Mode | NO |
| DC Supply Voltage | 10 to 30 V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2EX8MD15Q to view detailed technical specifications.
No datasheet is available for this part.