Omron E2EY-X4B1-M1J0.3M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 70Hz |
| Sensing Distance | 0.157inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EY-X4B1-M1J0.3M to view detailed technical specifications.
No datasheet is available for this part.