
Omron E2EZ-X4Y1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 5Hz |
| RoHS Compliant | No |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2EZ-X4Y1 to view detailed technical specifications.
No datasheet is available for this part.
