
Omron E2EZ-X8D1-N technical specifications.
| Body Material | Brass |
| Length | 43mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Cable, Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 30Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2EZ-X8D1-N to view detailed technical specifications.
No datasheet is available for this part.
