The Omron E2F-X10E2 2M is a module classified as an inductive proximity sensor with a switching mode of normally closed. It has a sensing distance range of 7 to 15 cm and a maximum operating supply voltage of 30V DC. The module operates within a temperature range of -25 to 70 degrees Celsius and has a response frequency of 400 Hz. The body is made of polyarylate resin and the terminals are pre-wire type.
Omron E2F-X10E2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Body Material | Polyarylate Resin |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2F-X10E2 2M to view detailed technical specifications.
No datasheet is available for this part.