Omron E2F-X10Y1-53-US technical specifications.
| Body Material | Plastic |
| Height | 36mm |
| Length | 57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2F-X10Y1-53-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
