
The Omron E2F-X1R5Y1 is a proximity sensor with an inductive sensing method and a sensing distance of 1.5mm. It operates at a switching current of 100mA and a supply voltage of 24V. The sensor is rated for IP68 and features a shielded design. It has a response frequency of 25Hz and is suitable for use in environments with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2F-X1R5Y1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Height | 30mm |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 20V |
| Mount | Panel |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68 |
| Response Frequency | 25Hz |
| RoHS Compliant | No |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2F-X1R5Y1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
