Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2F-X1R5Y2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Height | 13mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP68 |
| Response Frequency | 25Hz |
| RoHS Compliant | No |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2F-X1R5Y2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
