The Omron E2F-X2Y2 2M inductive proximity sensor module features a sensing distance range of 2 to 7mm and operates within an AC supply voltage range of 20 to 264V. It has a response frequency of 25Hz and a body material made of polyarylate resin. The module is designed for use in environments with operating temperatures between -25°C and 70°C.
Omron E2F-X2Y2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 264V |
| Response Frequency | 25Hz |
| Body Material | Polyarylate Resin |
| Terminal Type | Pre-Wire |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2F-X2Y2 2M to view detailed technical specifications.
No datasheet is available for this part.