The Omron E2F-X5E2 2M is an inductive proximity sensor module with a switching mode of NC and a sensing distance range of 2 to 7mm. It features an NPN output type and a sensing distance of 5mm. The module operates within a DC supply voltage of 10 to 30V and has a response frequency of 600. The operating temperature range is -25 to 70°C, and the body material is polyarylate resin with pre-wire terminals.
Omron E2F-X5E2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 600Hz |
| Body Material | Polyarylate Resin |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2F-X5E2 2M to view detailed technical specifications.
No datasheet is available for this part.