The Omron E2F-X5E2 5M proximity sensor is a module with a sensing distance range of 2 to 7 meters. It operates at a switching mode of normally closed and has a response frequency of 600 Hz. The sensor is an NPN output type and has a maximum operating supply voltage of 30V. It is constructed from polyarylate resin and has a pre-wire terminal type. The Omron E2F-X5E2 5M is suitable for use in temperatures ranging from -25 to 70 degrees Celsius.
Omron E2F-X5E2 5M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 600Hz |
| Body Material | Polyarylate Resin |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2F-X5E2 5M to view detailed technical specifications.
No datasheet is available for this part.