
Omron E2F-X5Y2-US technical specifications.
| Body Material | Plastic |
| Height | 24mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP68 |
| Response Frequency | 25Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2F-X5Y2-US to view detailed technical specifications.
No datasheet is available for this part.