Omron E2FM-QX1R5B1-M1 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 200Hz |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2FM-QX1R5B1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
