The Omron E2FM-X10D1-M1TGJ-T 0.3M is an inductive/capacitive proximity sensor with a sensing distance range of 7 to 15 centimeters. It operates within a DC supply voltage range of 12 to 24 volts and has a typical operating supply voltage of 15 or 18 volts. The sensor's body is made of stainless steel and has a barrel style. It is designed to operate within a temperature range of -25 to 70 degrees Celsius. The Omron E2FM-X10D1-M1TGJ-T 0.3M is a module with a pre-wire terminal type.
Omron E2FM-X10D1-M1TGJ-T 0.3M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2FM-X10D1-M1TGJ-T 0.3M to view detailed technical specifications.
No datasheet is available for this part.