Omron E2FM-X1R5B1-M1 technical specifications.
| Body Material | Stainless Steel |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | PNP, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 200Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2FM-X1R5B1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.