
Inductive proximity sensor with a 2mm sensing distance and NPN output configuration. Features a stainless steel body, flush panel mount, and operates within a 10-30VDC supply voltage range. Rated IP67 for environmental protection, this shielded sensor offers a response frequency of 100Hz and a switching current of 200mA. Operating temperature range is -25°C to 70°C, with connector termination.
Sign in to ask questions about the Omron E2FM-X2B1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2FM-X2B1-M1 technical specifications.
| Body Material | Stainless Steel |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | PNP, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2FM-X2B1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
