Omron E2FM-X2D1-M1GJ-T0.3M technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2FM |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2FM-X2D1-M1GJ-T0.3M to view detailed technical specifications.
No datasheet is available for this part.