The Omron E2FM-X5D1-M1GJ is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It features an NPN output and operates on a DC supply voltage of 10 to 30V. The module is designed to function within a temperature range of -25°C to 70°C. The sensor's body is made of stainless steel, and it has a 2-pin connector for connection to the circuit. The module responds to a frequency of 100Hz and is suitable for use in various applications.
Omron E2FM-X5D1-M1GJ technical specifications.
| Module/IC Classification | Module |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | Stainless Steel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2FM-X5D1-M1GJ to view detailed technical specifications.
No datasheet is available for this part.