Omron E2FQ-X10D1-6T technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2FQ-X10D1-6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
