
Omron E2J-W10MA technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 5.7mm |
| Length | 33mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 19.2V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 70Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 10mm |
| Sensing Method | Capacitive |
| Series | E2J |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2J-W10MA to view detailed technical specifications.
No datasheet is available for this part.