Omron E2JW20MA technical specifications.
| Depth | 5.7mm |
| Height | 5.7mm |
| Length | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 19.2V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Sensing Distance | 20mm |
| Sensing Method | Capacitive |
| Series | E2J |
| Shielding | Unshielded |
| Touchscreen | Capacitive |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2JW20MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.