
The Omron E2K-C25ME1-8 is a capacitive proximity sensor with a sensing distance of 0.984inch and a response frequency of 70Hz. It operates at a supply voltage of 24V and a supply current of 15mA. The sensor is rated for IP66 and is available in bulk packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Omron E2K-C25ME1-8 technical specifications.
| Body Material | Plastic |
| Length | 82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Response Frequency | 70Hz |
| Sensing Distance | 0.984inch |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2K-C25ME1-8 to view detailed technical specifications.
No datasheet is available for this part.
