This capacitive proximity sensor module is a Type: Capacitive, NC switching mode device with a sensing distance range of 15 to 50mm and a sensing distance of 25mm. It operates within a DC supply voltage range of 10 to 40V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module has a response frequency of 70Hz and is constructed with a heat-resistant ABS body in a barrel style with pre-wire terminals. It is designed to operate within a temperature range of -25 to 70°C.
Omron E2K-C25ME2 2M technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 25mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 70Hz |
| Body Material | Heat-Resistant ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2K-C25ME2 2M to view detailed technical specifications.
No datasheet is available for this part.