
The Omron E2K-C25ME25M is a capacitive proximity sensor with a sensing distance of 25mm and an operating supply voltage of 24V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The sensor has a response frequency of 70Hz and is rated for IP66. It features a cable lead termination and is unshielded.
Omron E2K-C25ME25M technical specifications.
| Body Material | Plastic |
| Length | 82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 70Hz |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2K-C25ME25M to view detailed technical specifications.
No datasheet is available for this part.
