The Omron E2K-C25MY1 2M is a capacitive proximity sensor module with a sensing distance range of 15 to 50mm. It operates within an AC supply voltage range of 100 to 220V and has a response frequency of 10Hz. The module is constructed with a heat-resistant ABS body and features pre-wire terminals. It is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Omron E2K-C25MY1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 25mm |
| AC Supply Voltage Range | 90 to 245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 100 to 220V |
| Response Frequency | 10Hz |
| Body Material | Heat-Resistant ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2K-C25MY1 2M to view detailed technical specifications.
No datasheet is available for this part.