
Omron E2K-C25MY1-81.2M technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 10Hz |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E2K-C25MY1-81.2M to view detailed technical specifications.
No datasheet is available for this part.