Omron E2K-C25MY25M technical specifications.
| Body Material | Plastic |
| Length | 82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 10Hz |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2K-C25MY25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
