
Capacitive proximity sensor with a 15mm sensing distance, featuring a normally open (NO) output. This unshielded, plastic-bodied sensor operates from 90V to 250VAC with a maximum operating supply current of 15mA. Rated IP66 and compliant with RoHS standards, it offers a response frequency of 10Hz and a temperature range of -10°C to 55°C. Designed for panel mounting with cable lead termination, it is also UL and CSA approved.
Omron E2K-X15MY1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 250V |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 10Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-X15MY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
