This capacitive proximity sensor module from Omron features a sensing distance range of 2 to 7 cm and outputs an NPN signal. It operates within a DC supply voltage range of 10 to 30V and has a response frequency of 100. The module is designed to withstand operating temperatures between -25°C and 70°C.
Omron E2K-X4ME1 5M technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 4% to 20% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2K-X4ME1 5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.