The Omron E2K-X8ME1 10M is an inductive proximity sensor with a switching mode of NO and a sensing distance range of 7 to 15. It has a maximum operating supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. The sensor operates within a temperature range of -25 to 70°C and has a response frequency of 100. The body is made of heat-resistant ABS and has a barrel style with a cable terminal type.
Omron E2K-X8ME1 10M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | Heat-Resistant ABS |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2K-X8ME1 10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.