This capacitive proximity sensor module from Omron features a 8mm sensing distance and operates within a temperature range of -25 to 70°C. It is designed for use in switching mode with a NC output type and NPN output. The module has a typical operating supply voltage of 12, 15, 18, or 24V and is constructed with a heat-resistant ABS body in a barrel style with pre-wire terminals.
Omron E2K-X8ME1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NC |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | Heat-Resistant ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2K-X8ME1 2M to view detailed technical specifications.
No datasheet is available for this part.