Omron E2KF7MC110 technical specifications.
| Body Material | Plastic |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP64 |
| Sensing Distance | 0.276inch |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2KF7MC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.