Omron E2KL13MC1 technical specifications.
| Body Material | Plastic |
| Height | 20mm |
| Length | 43mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Frequency | N/A |
| Operating Supply Current | 12mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Sensing Distance | 0.433inch |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2KL13MC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.