
Capacitive proximity sensor with a 10mm sensing distance and NPN output configuration. Features a 10V to 30VDC operating supply voltage range, panel mount design, and IP66 rating. Constructed from plastic with a 24mm height, 27.7mm width, and 61.8mm length. Operates between -10°C and 55°C with a 35Hz response frequency.
Omron E2KQ-X10ME1 technical specifications.
| Body Material | Plastic |
| Height | 24mm |
| Length | 61.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 35Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 10mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2KQ-X10ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
