Omron E2KX15MF2 technical specifications.
| Body Material | Plastic |
| Height | 41.54mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 100Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 41.54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2KX15MF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
