The Omron E2Q-2N40MF3-H is a proximity sensor with an inductive sensing method and a maximum operating temperature of 70°C. It has a sensing distance of 1.575inch and a response frequency of 30Hz. The sensor is rated for IP67 and has a plastic body material. It is packaged in a module format with a connector termination and is unshielded.
Omron E2Q-2N40MF3-H technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 30Hz |
| Sensing Distance | 1.575inch |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2Q-2N40MF3-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.