Omron E2Q2-N15Y4-51 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 118mm |
| Height | 118mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Positions | 5 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 20Hz |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Shielded |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2Q2-N15Y4-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
